EIKO HPL750/115V

115V 750W 300 Hour Source Four(r) Lamp
$ 27.98
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EIKO HPL750/115V.

RS (Formerly Allied Electronics)

Datasheet1 page10 years ago

Descriptions

Descriptions of EIKO HPL750/115V provided by its distributors.

115V 750W 300 HOUR SOURCE FOUR(R) LAMP
EIKO HPL750/115V Halogen Reflector Lamp, T6, 750W. More details: Halogen Reflector Lamp, Lamp Type Single Ended, Lamp Shape T6, Base Type 2-Pin Medium (G9.5), 750 Watts, 115 Voltage, Lamp Finish Clear, Initial Lumens 21, 900, Color Temp. 3250K, Lamp Designation HPL750/115V, Average Bulb Life 300 hr., Max. Overall Length 4 In., ANSI Code HPL750/115V, Meets 2012 Lighting Legislation Energy, Projection, Shatter-Resistant No, Three-Way No, Bulb Power Source Plug and Play, Halogen, High Output No, Indoor Only

Manufacturer Aliases

EIKO has several brands around the world that distributors may use as alternate names. EIKO may also be known as the following names:

  • EIKO LTD
  • PROJECTIO
  • Eiko Global
  • Apollp
  • EIKO GLOBAL LLC