EIKO EHC/EHB

120 Volt 500 Watt Lamp with G9.5 Base (EHC/EHB)
$ 16.745
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EIKO EHC/EHB.

RS (Formerly Allied Electronics)

Datasheet1 page10 years ago

Descriptions

Descriptions of EIKO EHC/EHB provided by its distributors.

120 Volt 500 Watt Lamp with G9.5 Base (EHC/EHB)
120V 500W T-4 G9.5 BASE
EIKO EHC/EHB Halogen Reflector Lamp, T4, 500W. More details: Halogen Reflector Lamp, Lamp Type Single Ended, Lamp Shape T4, Base Type 2-Pin Medium (G9.5), 500 Watts, 120 Voltage, Lamp Finish Clear, Initial Lumens 13, 000, Color Temp. 3200K, Lamp Designation EHC/EHB, Average Bulb Life 300 hr., Max. Overall Length 3-3/4 In., ANSI Code EHC/EHB, Meets 2012 Lighting Legislation Energy, Projection, Shatter-Resistant No, Three-Way No, Bulb Power Source Plug and Play, Halogen, High Output No, Indoor Only

Manufacturer Aliases

EIKO has several brands around the world that distributors may use as alternate names. EIKO may also be known as the following names:

  • EIKO LTD
  • PROJECTIO
  • Eiko Global
  • Apollp
  • EIKO GLOBAL LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • EHCEHB