EIKO BTP

120V 750W T-7 P28S Base
$ 27.21
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)BTP01Bulk
18h

Datasheets & Documents

Download datasheets and manufacturer documentation for EIKO BTP.

RS (Formerly Allied Electronics)

Datasheet1 page10 years ago

Descriptions

Descriptions of EIKO BTP provided by its distributors.

120V 750W T-7 P28S BASE
EIKO BTP Halogen Reflector Lamp, T7, 750W. More details: Halogen Reflector Lamp, Lamp Type Single Ended, Lamp Shape T7, Base Type Medium Prefocus (P28s), 750 Watts, 120 Voltage, Lamp Dia. 1 In., Lamp Finish Clear, Initial Lumens 20, 000, Color Temp. 3200K, Lamp Designation BTP, Average Bulb Life 200 hr., Max. Overall Length 5 In., ANSI Code BTP, Meets 2012 Lighting Legislation Energy, Projection, Shatter-Resistant No, Three-Way No, Bulb Power Source Plug and Play, Halogen, High Output No, Indoor Only

Manufacturer Aliases

EIKO has several brands around the world that distributors may use as alternate names. EIKO may also be known as the following names:

  • EIKO LTD
  • PROJECTIO
  • Eiko Global
  • Apollp
  • EIKO GLOBAL LLC