EIKO 755

Lamps, Standard: #755, Miniature Bayonet Base, Type: T-3 1/4, Voltage: 6.3 V, Current: .15 A
$ 1.715
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EIKO 755.

RS (Formerly Allied Electronics)

Datasheet1 page17 years ago
Datasheet2 pages20 years ago

Inventory History

3 month trend:
-4.79%

Descriptions

Descriptions of EIKO 755 provided by its distributors.

Lamps, Standard: #755, Miniature Bayonet Base, Type: T-3 1/4, Voltage: 6.3 V, Current: .15 A
LAMP, INCANDESCENT, T-3 1/4, MINI BAYONET, 6.3V, 0.15A, 0.33MSCP, 20000 HRS
LAMP, MIN BAYONET T3-1/4 6.3V .15A
EIKO Miniature Lamp, 1 W Wattage, 6.3 V AC, 0.15 A, BA9s Lamp Base, T3.25 Shape, 4.15 Lumens, 20000 hr Average Life, White, Clear Lamp, Incandescent Fixture, C-2R Filament, 0.43 in Dia x 1.19 in L Dimensions

Manufacturer Aliases

EIKO has several brands around the world that distributors may use as alternate names. EIKO may also be known as the following names:

  • EIKO LTD
  • PROJECTIO
  • Eiko Global
  • Apollp
  • EIKO GLOBAL LLC