EHC TS3750-04BA1

Knob, Control, Transilluminated Pointr, Blk W Wht Line, Dia .62IN, Hole .25IN-D
$ 17.606
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EHC TS3750-04BA1.

Newark

Datasheet1 page15 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of EHC TS3750-04BA1 provided by its distributors.

KNOB, CONTROL, TRANSILLUMINATED POINTR, BLK W WHT LINE, DIA .62IN, HOLE .25IN-D
Pointer Knob, 0.25In; Shaft Type:Round Shaft; Shaft Diameter:6.35Mm; Knob Material:Plastic; Knob/Dial Style:Pointer; Knob Diameter:15.75Mm; Product Range:-; Body Material:Plastic; Colour:Black Rohs Compliant: Yes |Ehc (Electronic Hardware) TS3750-04BA1

Manufacturer Aliases

EHC has several brands around the world that distributors may use as alternate names. EHC may also be known as the following names:

  • ELECTRONIC HARDWARE
  • ELECTRONIC HARDWARE CORP
  • EHC (ELECTRONIC HARDWARE)
  • EHC (ELECTRONIC HARDWARE CORP)
  • Electronic Hardware Corporation (EHC)
  • ELECTRONIC HARDWARE CO
  • ELECTRONIC HARDWARE CORPORATION
  • ALL ELECT HARDWARE
  • EHC KNOBS