EHC SL110B

SHAFT LOCK; Colour: Black; Accessory Type: Shaft Lock; For Use With: 0.25" Knob; Product Range: - 26F938
$ 5.7
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EHC SL110B.

Farnell

Datasheet1 page20 years ago

Newark

Inventory History

3 month trend:
-25.35%

Descriptions

Descriptions of EHC SL110B provided by its distributors.

SHAFT LOCK; Colour:Black; Accessory Type:Shaft Lock; For Use With:0.25" Knob; Product Range:- 26F938
SHAFT LOCK, DIA .63IN, HOLE SIZE .25IN. 3/8-32 THREAD NEF
Shaft Lock; Para Usar Con:0.9" Diameter Standard Ehc Control Knobs; Tipo De Accesorio:0.25" Shaft Lock |Ehc (Electronic Hardware) SL110B

Manufacturer Aliases

EHC has several brands around the world that distributors may use as alternate names. EHC may also be known as the following names:

  • ELECTRONIC HARDWARE
  • ELECTRONIC HARDWARE CORP
  • EHC (ELECTRONIC HARDWARE)
  • EHC (ELECTRONIC HARDWARE CORP)
  • Electronic Hardware Corporation (EHC)
  • ELECTRONIC HARDWARE CO
  • ELECTRONIC HARDWARE CORPORATION
  • ALL ELECT HARDWARE
  • EHC KNOBS

Part Number Aliases

This part may be known by these alternate part numbers:

  • SL-110B