EHC SL-100B

SHAFT LOCK; Colour: Black; Accessory Type: Shaft Lock; For Use With: 0.25" Knob; Product Range: - 26F314
$ 12.155
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EHC SL-100B.

Farnell

Datasheet1 page20 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-3.74%

Related Parts

Grayhill84BB-0100-A
Switch Access 48S Series Standard Keypad Button Legend: 1
Grayhill84BB-0210-A
Switch Access 48S Series Standard Keypad Button Legend: Arrow
Grayhill84BB-0007-A
Switch Bezels / Switch Caps 84S BLK INK/WHT BTN
NKK SwitchesAT4156A
ACCESSORY, ROCKER CAP, .595 WIDE, NON-ILLUMINATIVE, POLYAMIDE, BLACK, SERIES M, P
NKK SwitchesAT4149A
ACCESSORY, PADDLE CAP,.365 WIDE, NON-ILLUMINATIVE, POLYAMIDE, BLACK, SERIES M, M2T, P

Descriptions

Descriptions of EHC SL-100B provided by its distributors.

SHAFT LOCK; Colour:Black; Accessory Type:Shaft Lock; For Use With:0.25" Knob; Product Range:- 26F314
SHAFT LOCK,0.63" (16MM) DIA,0.25" (6.35MM) HOLE,3/8-32 NEF-2 THREAD, BLACK
Shaft Lock; Para Usar Con:0.9" Diameter Standard Ehc Control Knobs; Tipo De Accesorio:0.25" Shaft Lock |Ehc (Electronic Hardware) SL-100B

Manufacturer Aliases

EHC has several brands around the world that distributors may use as alternate names. EHC may also be known as the following names:

  • ELECTRONIC HARDWARE
  • ELECTRONIC HARDWARE CORP
  • EHC (ELECTRONIC HARDWARE)
  • EHC (ELECTRONIC HARDWARE CORP)
  • Electronic Hardware Corporation (EHC)
  • ELECTRONIC HARDWARE CO
  • ELECTRONIC HARDWARE CORPORATION
  • ALL ELECT HARDWARE
  • EHC KNOBS