EHC PVL-12A-2

Knob, Control, Round, Machined Aluminum-clear, W-line, Dia .5IN, Hole Sz .25IN
$ 3.96
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EHC PVL-12A-2.

RS (Formerly Allied Electronics)

Datasheet1 page15 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of EHC PVL-12A-2 provided by its distributors.

KNOB, CONTROL, ROUND, MACHINED ALUMINUM-CLEAR, W-LINE, DIA .5IN, HOLE SZ .25IN
Round Knob With Line Indicator, 6.35Mm; Selector, Tipo:Round Skirted With Indicator Line; Diámetro Del Eje:6.35Mm; Diámetro Botón:12.7Mm; Tipo De Eje:Round; Material, Botón:Aluminium; Color:Natural; Knob Dia - Imperial:0.5" |Ehc (Electronic Hardware) PVL-12A-2

Manufacturer Aliases

EHC has several brands around the world that distributors may use as alternate names. EHC may also be known as the following names:

  • ELECTRONIC HARDWARE
  • ELECTRONIC HARDWARE CORP
  • EHC (ELECTRONIC HARDWARE)
  • EHC (ELECTRONIC HARDWARE CORP)
  • Electronic Hardware Corporation (EHC)
  • ELECTRONIC HARDWARE CO
  • ELECTRONIC HARDWARE CORPORATION
  • ALL ELECT HARDWARE
  • EHC KNOBS

Part Number Aliases

This part may be known by these alternate part numbers:

  • PVL12A2