EHC PV-32B-2

Knob, Control, Round, Machined Aluminum-black W Line, Dia 1.25IN, Hole Sz .25IN
$ 30.855
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EHC PV-32B-2.

Farnell

Datasheet1 page15 years ago

Inventory History

3 month trend:
-2.86%

Descriptions

Descriptions of EHC PV-32B-2 provided by its distributors.

KNOB, CONTROL, ROUND, MACHINED ALUMINUM-BLACK W LINE, DIA 1.25IN, HOLE SZ .25IN
ROUND KNOB WITH SIDE INDICATOR, 6.35MM; Shaft Type:Round Shaft; Shaft Diameter:6.35mm; Knob Material:Aluminium; Knob / Dial Style:Round with Indicator Line; Knob Diameter:31.75mm; Product Range:-; Colour:Black 39C3232
Round Knob With Side Indicator, 6.35Mm; Selector, Tipo:Redondo Con Línea Indicadora; Diámetro Del Eje:6.35Mm; Diámetro Botón:31.75Mm; Tipo De Eje:Round; Material, Botón:Aluminium; Color:Black; Knob Dia - Imperial:1.25" |Ehc (Electronic Hardware) PV-32B-2

Manufacturer Aliases

EHC has several brands around the world that distributors may use as alternate names. EHC may also be known as the following names:

  • ELECTRONIC HARDWARE
  • ELECTRONIC HARDWARE CORP
  • EHC (ELECTRONIC HARDWARE)
  • EHC (ELECTRONIC HARDWARE CORP)
  • Electronic Hardware Corporation (EHC)
  • ELECTRONIC HARDWARE CO
  • ELECTRONIC HARDWARE CORPORATION
  • ALL ELECT HARDWARE
  • EHC KNOBS