EHC PR2460-04GA2

Knob, Control, Transilluminated Pointr, Gray W Wht Line, Dia .88IN, Hole .25IN-D
$ 30.52
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EHC PR2460-04GA2.

Newark

Datasheet2 pages15 years ago

Descriptions

Descriptions of EHC PR2460-04GA2 provided by its distributors.

KNOB, CONTROL, TRANSILLUMINATED POINTR, GRAY W WHT LINE, DIA .88IN, HOLE .25IN-D
Pointer Knob, 0.25In; Shaft Type:D Shaft; Shaft Diameter:6.35Mm; Knob Material:Plastic; Knob/Dial Style:Pointer; Knob Diameter:22.352Mm; Product Range:-; Body Material:Plastic; Colour:Gray Rohs Compliant: Yes |Ehc (Electronic Hardware) PR2460-04GA2

Manufacturer Aliases

EHC has several brands around the world that distributors may use as alternate names. EHC may also be known as the following names:

  • ELECTRONIC HARDWARE
  • ELECTRONIC HARDWARE CORP
  • EHC (ELECTRONIC HARDWARE)
  • EHC (ELECTRONIC HARDWARE CORP)
  • Electronic Hardware Corporation (EHC)
  • ELECTRONIC HARDWARE CO
  • ELECTRONIC HARDWARE CORPORATION
  • ALL ELECT HARDWARE
  • EHC KNOBS