EHC PKP-19A-2

Knob, Control, Round, Machined Aluminum-clear, Pointer, Dia .75IN, Hole Sz .25IN
$ 22.56
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EHC PKP-19A-2.

RS (Formerly Allied Electronics)

Datasheet1 page15 years ago

Related Parts

NKK SwitchesAT202
ACCESSORY, LEGEND PLATE,12MM, ON-OFF, ALUM W/RED AND BLACK ENAMEL, SERIES M, P,S
Switch Access Push Button Switch Nameplate
Labels Legend Plate Label Aluminum Black/White

Descriptions

Descriptions of EHC PKP-19A-2 provided by its distributors.

KNOB, CONTROL, ROUND, MACHINED ALUMINUM-CLEAR, POINTER, DIA .75IN, HOLE SZ .25IN
ROUND KNURLED POINTER KNOB, 6.35MM
Round Knurled Pointer Knob, 6.35Mm; Selector, Tipo:Redondo Con Puntero; Diámetro Del Eje:6.35Mm; Diámetro Botón:19.05Mm; Tipo De Eje:Round; Material, Botón:Aluminium; Color:Natural; Knob Dia - Imperial:0.75" |Ehc (Electronic Hardware) PKP-19A-2

Manufacturer Aliases

EHC has several brands around the world that distributors may use as alternate names. EHC may also be known as the following names:

  • ELECTRONIC HARDWARE
  • ELECTRONIC HARDWARE CORP
  • EHC (ELECTRONIC HARDWARE)
  • EHC (ELECTRONIC HARDWARE CORP)
  • Electronic Hardware Corporation (EHC)
  • ELECTRONIC HARDWARE CO
  • ELECTRONIC HARDWARE CORPORATION
  • ALL ELECT HARDWARE
  • EHC KNOBS