EHC PKP-12A-1

Knob, Control, Round, Machined Aluminum-clear, Pointer, Dia .5IN, Hole Sz .125IN
$ 13.06
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EHC PKP-12A-1.

RS (Formerly Allied Electronics)

Datasheet1 page15 years ago

Descriptions

Descriptions of EHC PKP-12A-1 provided by its distributors.

KNOB, CONTROL, ROUND, MACHINED ALUMINUM-CLEAR, POINTER, DIA .5IN, HOLE SZ .125IN
Round Knurled Pointer Knob, 3.175Mm; Shaft Type:Round Shaft; Shaft Diameter:3.175Mm; Knob Material:Aluminium; Knob/Dial Style:Round With Pointer; Knob Diameter:12.7Mm; Product Range:-; Colour:Natural; Knob Dia - Imperial:0.5" Rohs Compliant: Yes |Ehc (Electronic Hardware) PKP-12A-1

Manufacturer Aliases

EHC has several brands around the world that distributors may use as alternate names. EHC may also be known as the following names:

  • ELECTRONIC HARDWARE
  • ELECTRONIC HARDWARE CORP
  • EHC (ELECTRONIC HARDWARE)
  • EHC (ELECTRONIC HARDWARE CORP)
  • Electronic Hardware Corporation (EHC)
  • ELECTRONIC HARDWARE CO
  • ELECTRONIC HARDWARE CORPORATION
  • ALL ELECT HARDWARE
  • EHC KNOBS