EHC PB-25A-2

Knob, Control, Round, Machined Aluminum-clear, W-line, Dia .93IN, Hole Sz .25IN
$ 11.06
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EHC PB-25A-2.

RS (Formerly Allied Electronics)

Datasheet1 page15 years ago

Descriptions

Descriptions of EHC PB-25A-2 provided by its distributors.

KNOB, CONTROL, ROUND, MACHINED ALUMINUM-CLEAR, W-LINE, DIA .93IN, HOLE SZ .25IN
Round Knurled Knob With Line Ind, 6.35Mm; Selector, Tipo:Redondo Estriado Con Línea Indicadora; Diámetro Del Eje:6.35Mm; Diámetro Botón:23.8Mm; Tipo De Eje:Round; Material, Botón:Aluminium; Color:Natural; Knob Dia - Imperial:0.937" |Ehc (Electronic Hardware) PB-25A-2

Manufacturer Aliases

EHC has several brands around the world that distributors may use as alternate names. EHC may also be known as the following names:

  • ELECTRONIC HARDWARE
  • ELECTRONIC HARDWARE CORP
  • EHC (ELECTRONIC HARDWARE)
  • EHC (ELECTRONIC HARDWARE CORP)
  • Electronic Hardware Corporation (EHC)
  • ELECTRONIC HARDWARE CO
  • ELECTRONIC HARDWARE CORPORATION
  • ALL ELECT HARDWARE
  • EHC KNOBS