EHC MS91528-OD1B

ROUND SKIRTED KNOB, 3.175MM; Shaft Type: Round Shaft; Shaft Diameter: 3.175mm; Knob Material: Plastic; Knob / Dial...
$ 8.59

Price and Stock

Inventory History

3 month trend:
-69.24%

Descriptions

Descriptions of EHC MS91528-OD1B provided by its distributors.

ROUND SKIRTED KNOB, 3.175MM; Shaft Type: Round Shaft; Shaft Diameter: 3.175mm; Knob Material: Plastic; Knob / Dial Style: Round Skirted; Knob Diameter: 12.7mm; Product Range: -; Body Material: Plastic; Shaft 98B9783
Round Skirted Knob, 3.175Mm; Selector, Tipo:Round Skirted; Diámetro Del Eje:3.175Mm; Diámetro Botón:12.7Mm; Tipo De Eje:Round; Material, Botón:Plastic; Material Del Cuerpo:Plastic; Shaft Size:1/8 (3.18) In. (Mm) |Ehc (Electronic Hardware) MS91528-OD1B

Manufacturer Aliases

EHC has several brands around the world that distributors may use as alternate names. EHC may also be known as the following names:

  • ELECTRONIC HARDWARE
  • ELECTRONIC HARDWARE CORP
  • EHC (ELECTRONIC HARDWARE)
  • EHC (ELECTRONIC HARDWARE CORP)
  • Electronic Hardware Corporation (EHC)
  • ELECTRONIC HARDWARE CO
  • ELECTRONIC HARDWARE CORPORATION
  • ALL ELECT HARDWARE
  • EHC KNOBS