EHC MS91528-4F2B

ROUND SKIRTED KNOB W/ ARROW IND, 6.35MM; Shaft Type: Round Shaft; Shaft Diameter: 6.35mm; Knob Material: Plastic;...
$ 14.73

Inventory History

3 month trend:
-6.98%

Descriptions

Descriptions of EHC MS91528-4F2B provided by its distributors.

ROUND SKIRTED KNOB W/ ARROW IND, 6.35MM; Shaft Type: Round Shaft; Shaft Diameter: 6.35mm; Knob Material: Plastic; Knob / Dial Style: Round with Dial and Indicator Arrow; Knob Diameter: 44.45mm; Product Ran 98B9806
Round Skirted Knob W/ Arrow Ind, 6.35Mm; Selector, Tipo:Round With Dial And Indicator Arrow; Diámetro Del Eje:6.35Mm; Diámetro Botón:44.45Mm; Tipo De Eje:Round; Material, Botón:Plastic; Material Del Cuerpo:Plastic |Ehc (Electronic Hardware) MS91528-4F2B

Manufacturer Aliases

EHC has several brands around the world that distributors may use as alternate names. EHC may also be known as the following names:

  • ELECTRONIC HARDWARE
  • ELECTRONIC HARDWARE CORP
  • EHC (ELECTRONIC HARDWARE)
  • EHC (ELECTRONIC HARDWARE CORP)
  • Electronic Hardware Corporation (EHC)
  • ELECTRONIC HARDWARE CO
  • ELECTRONIC HARDWARE CORPORATION
  • ALL ELECT HARDWARE
  • EHC KNOBS