EHC MS91528-3F2B

MS91528-3F2B, Dial with arrow round knob for ¼ inch round shaft. Black matte finish
$ 14.76
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EHC MS91528-3F2B.

RS (Formerly Allied Electronics)

Datasheet4 pages20 years ago

Peerless Electronics

Inventory History

3 month trend:
-5.71%

Descriptions

Descriptions of EHC MS91528-3F2B provided by its distributors.

MS91528-3F2B, Dial with arrow round knob for ¼ inch round shaft. Black matte finish
KNOB, INSTRUMENT, CONTROL, MILITARY, ROUND W DIAL, DIA 1.25IN, HOLE SIZE .25IN
ROUND SKIRTED KNOB W/ ARROW IND, 6.35MM; Shaft Type:Round Shaft; Shaft Diameter:6.35mm; Knob Material:Plastic; Knob / Dial Style:Round Skirted with Indicator Arrow; Knob Diameter:31.75mm; Product Range:-; Body Material:P
Round Skirted Knob W/ Arrow Ind, 6.35Mm; Selector, Tipo:Round Skirted With Indicator Arrow; Diámetro Del Eje:6.35Mm; Diámetro Botón:31.75Mm; Tipo De Eje:Round; Material, Botón:Plastic; Material Del Cuerpo:Plastic |Ehc (Electronic Hardware) MS91528-3F2B

Manufacturer Aliases

EHC has several brands around the world that distributors may use as alternate names. EHC may also be known as the following names:

  • ELECTRONIC HARDWARE
  • ELECTRONIC HARDWARE CORP
  • EHC (ELECTRONIC HARDWARE)
  • EHC (ELECTRONIC HARDWARE CORP)
  • Electronic Hardware Corporation (EHC)
  • ELECTRONIC HARDWARE CO
  • ELECTRONIC HARDWARE CORPORATION
  • ALL ELECT HARDWARE
  • EHC KNOBS