EHC MS91528-2N2B

Knob, Instrument, Control, Military, Round, Dia 0.9IN, Hole Size .25IN
$ 11.195
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EHC MS91528-2N2B.

RS (Formerly Allied Electronics)

Datasheet1 page20 years ago

Inventory History

3 month trend:
-3.24%

Related Parts

NKK SwitchesAT4074C
ACCESSORY, P/B CAP, TRANSPARENT, SQUARE, ILLUMINATIVE, SERIES UB, RED
NKK SwitchesAT4074D
SWITCH CAP, UB PUSHBUTTON SWITCH; For Use With:NKK Series Pushbutton Switches; Actuator / Cap Colour:Amber
NKK SwitchesAT4075J
DIFFUSER, UB SERIES PUSHBUTTON; Accessory Type:Diffuser; For Use With:NKK Series Pushbuttons

Descriptions

Descriptions of EHC MS91528-2N2B provided by its distributors.

KNOB, INSTRUMENT, CONTROL, MILITARY, ROUND, DIA 0.9IN, HOLE SIZE .25IN
ROUND KNOB, 6.35MM; Shaft Type:Round Shaft; Shaft Diameter:6.35mm; Knob Material:Plastic; Knob / Dial Style:Round; Knob Diameter:22.86mm; Product Range:-; Body Material:Plastic; Shaft Size:1/4 (6.35) in. (mm) 98B9804
Round Knob, 6.35Mm; Selector, Tipo:Roldana; Diámetro Del Eje:6.35Mm; Diámetro Botón:22.86Mm; Tipo De Eje:Round; Material, Botón:Plastic; Material Del Cuerpo:Plastic; Shaft Size:1/4 (6.35) In. (Mm) |Ehc (Electronic Hardware) MS91528-2N2B

Manufacturer Aliases

EHC has several brands around the world that distributors may use as alternate names. EHC may also be known as the following names:

  • ELECTRONIC HARDWARE
  • ELECTRONIC HARDWARE CORP
  • EHC (ELECTRONIC HARDWARE)
  • EHC (ELECTRONIC HARDWARE CORP)
  • Electronic Hardware Corporation (EHC)
  • ELECTRONIC HARDWARE CO
  • ELECTRONIC HARDWARE CORPORATION
  • ALL ELECT HARDWARE
  • EHC KNOBS