EHC MS91528-2D2B

Knob, Round Shaft, 6.35 Mm, Plastic, Round Skirted, 22.86 Mm
$ 21.88

Price and Stock

Inventory History

3 month trend:
+63.84%

Descriptions

Descriptions of EHC MS91528-2D2B provided by its distributors.

KNOB, ROUND SHAFT, 6.35 MM, PLASTIC, ROUND SKIRTED, 22.86 MM
ROUND SKIRTED KNOB, 6.35MM; Shaft Type:Round Shaft; Shaft Diameter:6.35mm; Knob Material:Plastic; Knob / Dial Style:Round Skirted; Knob Diameter:22.86mm; Product Range:-; Body Material:Plastic; Shaft Size:1/4 (6.35) in.
Round Skirted Knob, 6.35Mm; Selector, Tipo:Round Skirted; Diámetro Del Eje:6.35Mm; Diámetro Botón:22.86Mm; Tipo De Eje:Round; Material, Botón:Plastic; Material Del Cuerpo:Plastic; Shaft Size:1/4 (6.35) In. (Mm) |Ehc (Electronic Hardware) MS91528-2D2B

Manufacturer Aliases

EHC has several brands around the world that distributors may use as alternate names. EHC may also be known as the following names:

  • ELECTRONIC HARDWARE
  • ELECTRONIC HARDWARE CORP
  • EHC (ELECTRONIC HARDWARE)
  • EHC (ELECTRONIC HARDWARE CORP)
  • Electronic Hardware Corporation (EHC)
  • ELECTRONIC HARDWARE CO
  • ELECTRONIC HARDWARE CORPORATION
  • ALL ELECT HARDWARE
  • EHC KNOBS