EHC MS91528-1P2S

POINTER BAR KNOB, 6.35MM; Shaft Type: Round Shaft; Shaft Diameter: 6.35mm; Knob Material: Plastic; Knob / Dial Style:...
$ 8.83

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of EHC MS91528-1P2S provided by its distributors.

POINTER BAR KNOB, 6.35MM; Shaft Type:Round Shaft; Shaft Diameter:6.35mm; Knob Material:Plastic; Knob / Dial Style:Pointer Bar; Knob Diameter:17.78mm; Product Range:-; Body Material:Plastic; Shaft Size:1
Pointer Bar Knob, 6.35Mm; Selector, Tipo:Pointer Bar; Diámetro Del Eje:6.35Mm; Diámetro Botón:17.78Mm; Tipo De Eje:Round; Material, Botón:Plastic; Material Del Cuerpo:Plastic; Shaft Size:1/4 (6.35) In. (Mm) |Ehc (Electronic Hardware) MS91528-1P2S

Manufacturer Aliases

EHC has several brands around the world that distributors may use as alternate names. EHC may also be known as the following names:

  • ELECTRONIC HARDWARE
  • ELECTRONIC HARDWARE CORP
  • EHC (ELECTRONIC HARDWARE)
  • EHC (ELECTRONIC HARDWARE CORP)
  • Electronic Hardware Corporation (EHC)
  • ELECTRONIC HARDWARE CO
  • ELECTRONIC HARDWARE CORPORATION
  • ALL ELECT HARDWARE
  • EHC KNOBS