EHC MS91528-1K2S

ROUND POINTER SKIRTED KNOB, 6.35MM; Shaft Type: Round Shaft; Shaft Diameter: 6.35mm; Knob Material: Plastic; Knob /...
$ 6.8

Price and Stock

Descriptions

Descriptions of EHC MS91528-1K2S provided by its distributors.

ROUND POINTER SKIRTED KNOB, 6.35MM; Shaft Type:Round Shaft; Shaft Diameter:6.35mm; Knob Material:Plastic; Knob / Dial Style:Pointer Skirted; Knob Diameter:17.78mm; Product Range:-; Body Material:Plast 98B9796

Manufacturer Aliases

EHC has several brands around the world that distributors may use as alternate names. EHC may also be known as the following names:

  • ELECTRONIC HARDWARE
  • ELECTRONIC HARDWARE CORP
  • EHC (ELECTRONIC HARDWARE)
  • EHC (ELECTRONIC HARDWARE CORP)
  • Electronic Hardware Corporation (EHC)
  • ELECTRONIC HARDWARE CO
  • ELECTRONIC HARDWARE CORPORATION
  • ALL ELECT HARDWARE
  • EHC KNOBS