EHC MS91528-1K1B

Electrical Connector Cylindrical
$ 8.85

Price and Stock

Inventory History

3 month trend:
+1.69%

Descriptions

Descriptions of EHC MS91528-1K1B provided by its distributors.

Electrical Connector Cylindrical
ROUND POINTER SKIRTED KNOB, 3.175MM; Shaft Type:Round Shaft; Shaft Diameter:3.175mm; Knob Material:Plastic; Knob / Dial Style:Pointer Bar Skirted; Knob Diameter:17.78mm; Product Range:-; Body Material:Plastic 98B9794
Round Pointer Skirted Knob, 3.175Mm; Selector, Tipo:Pointer Bar Skirted; Diámetro Del Eje:3.175Mm; Diámetro Botón:17.78Mm; Tipo De Eje:Round; Material, Botón:Plastic; Material Del Cuerpo:Plastic; Shaft Size:1/8 (3.18) In. (Mm) |Ehc (Electronic Hardware) MS91528-1K1B

Manufacturer Aliases

EHC has several brands around the world that distributors may use as alternate names. EHC may also be known as the following names:

  • ELECTRONIC HARDWARE
  • ELECTRONIC HARDWARE CORP
  • EHC (ELECTRONIC HARDWARE)
  • EHC (ELECTRONIC HARDWARE CORP)
  • Electronic Hardware Corporation (EHC)
  • ELECTRONIC HARDWARE CO
  • ELECTRONIC HARDWARE CORPORATION
  • ALL ELECT HARDWARE
  • EHC KNOBS