EHC MS91528-0K1B

Round Pointer Skirted Knob, 3.175Mm; Selector, Tipo: Pointer Skirted; Diámetro Del Eje: 3.175Mm; Diámetro Botón:...
$ 46.585
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EHC MS91528-0K1B.

Newark

Datasheet4 pages16 years ago

Descriptions

Descriptions of EHC MS91528-0K1B provided by its distributors.

Round Pointer Skirted Knob, 3.175Mm; Selector, Tipo:Pointer Skirted; Diámetro Del Eje:3.175Mm; Diámetro Botón:12.7Mm; Tipo De Eje:Round; Material, Botón:Pc (Polycarbonate); Altura Externa:0.655"; Anchura Externa:0.74"; Color:Black |Ehc (Electronic Hardware) MS91528-0K1B

Manufacturer Aliases

EHC has several brands around the world that distributors may use as alternate names. EHC may also be known as the following names:

  • ELECTRONIC HARDWARE
  • ELECTRONIC HARDWARE CORP
  • EHC (ELECTRONIC HARDWARE)
  • EHC (ELECTRONIC HARDWARE CORP)
  • Electronic Hardware Corporation (EHC)
  • ELECTRONIC HARDWARE CO
  • ELECTRONIC HARDWARE CORPORATION
  • ALL ELECT HARDWARE
  • EHC KNOBS