EHC MS91528-0E1B

Knob, Inst, Control, Military, Round, Skirted, W/dot, Dia .5IN, Hole Size .125IN
$ 11.032
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EHC MS91528-0E1B.

Farnell

Datasheet45 pages15 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of EHC MS91528-0E1B provided by its distributors.

KNOB, INST, CONTROL, MILITARY, ROUND, SKIRTED, W/DOT, DIA .5IN, HOLE SIZE .125IN
MS91528-0E1B, round knob with white dot and skirt - fits 1/8 inch shaft
Round Skirted Knob With Dot Ind, 3.175Mm; Shaft Type:Round Shaft; Shaft Diameter:3.175Mm; Knob Material:Plastic; Knob/Dial Style:Round Skirted With Indicator Dot; Knob Diameter:12.7Mm; Product Range:- Rohs Compliant: Yes |Ehc (Electronic Hardware) MS91528-0E1B

Manufacturer Aliases

EHC has several brands around the world that distributors may use as alternate names. EHC may also be known as the following names:

  • ELECTRONIC HARDWARE
  • ELECTRONIC HARDWARE CORP
  • EHC (ELECTRONIC HARDWARE)
  • EHC (ELECTRONIC HARDWARE CORP)
  • Electronic Hardware Corporation (EHC)
  • ELECTRONIC HARDWARE CO
  • ELECTRONIC HARDWARE CORPORATION
  • ALL ELECT HARDWARE
  • EHC KNOBS