EHC MS91528-0D1S

ROUND SKIRTED KNOB, 3.175MM; Knob / Dial; ROUND SKIRTED KNOB, 3.175MM; Knob / Dial Style: Round Skirted; Shaft...
$ 6.75

Price and Stock

Descriptions

Descriptions of EHC MS91528-0D1S provided by its distributors.

ROUND SKIRTED KNOB, 3.175MM; Knob / Dial; ROUND SKIRTED KNOB, 3.175MM; Knob / Dial Style:Round Skirted; Shaft Diameter:3.175mm; Knob Diameter:12.7mm; Shaft Type:Round; Knob Material:Plastic; Body Material:Plastic; Shaft Size:1/8 (3.18) in. (mm)
Round Skirted Knob, 3.175Mm; Selector, Tipo:Round Skirted; Diámetro Del Eje:3.175Mm; Diámetro Botón:12.7Mm; Tipo De Eje:Round; Material, Botón:Plastic; Material Del Cuerpo:Plastic; Shaft Size:1/8 (3.18) In. (Mm) |Ehc (Electronic Hardware) MS91528-0D1S

Manufacturer Aliases

EHC has several brands around the world that distributors may use as alternate names. EHC may also be known as the following names:

  • ELECTRONIC HARDWARE
  • ELECTRONIC HARDWARE CORP
  • EHC (ELECTRONIC HARDWARE)
  • EHC (ELECTRONIC HARDWARE CORP)
  • Electronic Hardware Corporation (EHC)
  • ELECTRONIC HARDWARE CO
  • ELECTRONIC HARDWARE CORPORATION
  • ALL ELECT HARDWARE
  • EHC KNOBS