EHC EH710D1S

Knob, Inst, Control, Round, Skirted, Gloss, Dia .5IN, Hole Size .125IN
$ 4.59
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EHC EH710D1S.

RS (Formerly Allied Electronics)

Datasheet1 page20 years ago

Related Parts

Grayhill11K5020-KCAB
Control Knob, Round Acrylonitrile Butadiene Styrene Black Circle 10.16mm 40.01mm
Grayhill84BB-0303-A
Switch Bezels / Switch Caps 84S BLK INK/WHT BTN

Descriptions

Descriptions of EHC EH710D1S provided by its distributors.

KNOB, INST, CONTROL, ROUND, SKIRTED, GLOSS, DIA .5IN, HOLE SIZE .125IN
ROUND SKIRTED KNOB, 3.175MM; Knob / Dial; ROUND SKIRTED KNOB, 3.175MM; Knob / Dial Style:Round Skirted; Shaft Diameter:3.175mm; Knob Diameter:12.7mm; Shaft Type:Round; Knob Material:ABS; Body Material:ABS Plastic; Shaft Size:1/8 (3.18) in. (mm)
Round Skirted Knob, 3.175Mm; Selector, Tipo:Round Skirted; Diámetro Del Eje:3.175Mm; Diámetro Botón:12.7Mm; Tipo De Eje:Round; Material, Botón:Abs (Acrylonitrile Butadiene Styrene); Material Del Cuerpo:Abs Plastic |Ehc (Electronic Hardware) EH710D1S

Manufacturer Aliases

EHC has several brands around the world that distributors may use as alternate names. EHC may also be known as the following names:

  • ELECTRONIC HARDWARE
  • ELECTRONIC HARDWARE CORP
  • EHC (ELECTRONIC HARDWARE)
  • EHC (ELECTRONIC HARDWARE CORP)
  • Electronic Hardware Corporation (EHC)
  • ELECTRONIC HARDWARE CO
  • ELECTRONIC HARDWARE CORPORATION
  • ALL ELECT HARDWARE
  • EHC KNOBS