EHC 407D1B

Round Skirted Knob W/ Arrow Ind, 3.175MM
$ 8.27
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EHC 407D1B.

element14 APAC

Datasheet47 pages14 years ago

Farnell

Newark

Descriptions

Descriptions of EHC 407D1B provided by its distributors.

ROUND SKIRTED KNOB W/ ARROW IND, 3.175MM
ROUND SKIRTED KNOB W/ ARROW IND, 3.175MM; Shaft Type:Round Shaft; Shaft Diameter:3.175mm; Knob Material:ABS (Acrylonitrile Butadiene Styrene); Knob / Dial Style:Round Skirted with Indicator Arrow; Knob Diameter:18.288mm
Round Skirted Knob W/ Arrow Ind, 3.175Mm; Selector, Tipo:Round Skirted With Indicator Arrow; Diámetro Del Eje:3.175Mm; Diámetro Botón:18.288Mm; Tipo De Eje:Round; Material, Botón:Abs (Acrylonitrile Butadiene Styrene) |Ehc (Electronic Hardware) 407D1B

Manufacturer Aliases

EHC has several brands around the world that distributors may use as alternate names. EHC may also be known as the following names:

  • ELECTRONIC HARDWARE
  • ELECTRONIC HARDWARE CORP
  • EHC (ELECTRONIC HARDWARE)
  • EHC (ELECTRONIC HARDWARE CORP)
  • Electronic Hardware Corporation (EHC)
  • ELECTRONIC HARDWARE CO
  • ELECTRONIC HARDWARE CORPORATION
  • ALL ELECT HARDWARE
  • EHC KNOBS