EHC 10-00713-0

Knob, Instrument, Control, Round, Dia 1.25IN, Hole Size .25IN
$ 5.23

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)10-00713-0018Bulk
6h

Descriptions

Descriptions of EHC 10-00713-0 provided by its distributors.

KNOB, INSTRUMENT, CONTROL, ROUND, DIA 1.25IN, HOLE SIZE .25IN
Shaft Type:Round Shaft; Shaft Diameter:-; Knob Material:-; Knob/Dial Style:Round; Knob Diameter:31.8Mm; Product Range:- Rohs Compliant: Yes |Ehc (Electronic Hardware) 10-00713-0

Manufacturer Aliases

EHC has several brands around the world that distributors may use as alternate names. EHC may also be known as the following names:

  • ELECTRONIC HARDWARE
  • ELECTRONIC HARDWARE CORP
  • EHC (ELECTRONIC HARDWARE)
  • EHC (ELECTRONIC HARDWARE CORP)
  • Electronic Hardware Corporation (EHC)
  • ELECTRONIC HARDWARE CO
  • ELECTRONIC HARDWARE CORPORATION
  • ALL ELECT HARDWARE
  • EHC KNOBS