Egston N2EFSW36V12W

ADAPTOR, EURO, 6V, 1.5A; No. of Outputs: 1 Output; Output Power Max: 12W; Output Voltage - Output 1: 6V; Output...
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APACN2EFSW36V12W01
17h

Datasheets & Documents

Download datasheets and manufacturer documentation for Egston N2EFSW36V12W.

element14 APAC

Datasheet14 pages26 years ago

Descriptions

Descriptions of Egston N2EFSW36V12W provided by its distributors.

ADAPTOR, EURO, 6V, 1.5A; No. of Outputs:1 Output; Output Power Max:12W; Output Voltage - Output 1:6V; Output Current - Output 1:1.5A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Connector:Various; Ou
ADAPTOR, EURO, 6V, 1.5A; Power Supply Output Type:Fixed; Power Rating:12W; Input Voltage:90V AC to 264V AC; Supply Voltage Typ:110V AC / 230V AC; Output Voltage Fixed:6V; Output Current:1.5A; Connector Type:Euro; Mounting Type:Plug-In; Mains Plug Type:Euro; External Depth:50mm; External Length / Height:81mm; External Width:30mm; Approval Bodies:CE / cUL / OVE (CCA); Efficiency:70%; Input Voltage:90VAC to 264VAC; Lead Length:1.8m; Load Current Max:1500mA; No. of Outputs:1; Operating Temperature Max:40°C; Output Power:12W; Output Type:Fixed; Power Supply Type:Switch Mode; Supply Voltage Max:264V AC; Supply Voltage Min:90V AC; Temperature Operating Min:0°C; Tolerance:3%

Manufacturer Aliases

Egston has several brands around the world that distributors may use as alternate names. Egston may also be known as the following names:

  • Egston GmBH
  • EGSTON SYSTEM ELECTRONICS EGGENBURG GMBH
  • EgstonSystemElectronicsEggenburg
  • EGSTON-AUSTRIA
  • EgstonZhuhai
  • EGSTON-AUSTR
  • EGSTON SYSTEM ELECTRONICS
  • EGSTON Power Electronics GmbH
  • EGSTONSEE
  • EGSTON CHARGBA
  • EgstonFarEastLTd