Edwards Signaling 876-N5

Weatherproof Vibrating Horn, 120V AC, Indoor/Outdoor, Surface Mount, .13 Amps, Continuous Sound
$ 212.63
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Edwards Signaling 876-N5.

Farnell

Datasheet2 pages21 years ago

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.65%

Descriptions

Descriptions of Edwards Signaling 876-N5 provided by its distributors.

Weatherproof Vibrating Horn, 120V AC, Indoor/Outdoor, Surface Mount, .13 Amps, Continuous Sound
Vibration Transducer; Corriente De Entrada:0.13A; Potencia Nominal:15.6Va; Sensibilidad:103Db; Sensor, Montaje:Smd; Tensión De Alimentación:120Vac |Edwards Signaling Products 876-N5
VIBRATION TRANSDUCER; Supply Voltage VAC:120V; Supply Voltage VDC:-; Tones:Continuous; Sound Pressure Level (SPL):103dBA; IP / NEMA Rating:NEMA 4X, NEMA 12, NEMA 12K; Product Range:876 Series; Resonant Frequency:- 92F638
Edwards Signaling AdaptaHorn Vibrating Horn, Grille Heavy Duty, Series: 870, 120 V AC, 0.13 A, 15.6 W Power, 50/60 Hz Frequency, 113/103 dB Sound Level, Indoor/Outdoor Indoor/Outdoor, Specifications Met: UL Listed, Surface Mounting, Die Cast, Gray, 4-7/8 in L x 3-5/16 in W x 4-7/8 in H Dimensions

Manufacturer Aliases

Edwards Signaling has several brands around the world that distributors may use as alternate names. Edwards Signaling may also be known as the following names:

  • EDWARDS
  • EDWARDS SIGNALING PRODUCTS
  • Edwards Signaling & Security Systems
  • Edwards Signaling/Walter Kidde Portable
  • DINA ELEKTRONIK GMBH
  • Edwards Signal
  • EDWARDS SIGNALING AND SECURITY

Part Number Aliases

This part may be known by these alternate part numbers:

  • 876N5