Edwards Signaling 875-G1

Vibrating Horn, Horn, Continuous, 24V DC, 101 dB, Heavy Duty Die Cast, Gray, Surface Mount
$ 220.01
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Edwards Signaling 875-G1.

Farnell

Datasheet2 pages13 years ago
Datasheet2 pages21 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.05%

Descriptions

Descriptions of Edwards Signaling 875-G1 provided by its distributors.

Vibrating Horn, Horn, Continuous, 24V DC, 101 dB, Heavy Duty Die Cast, Gray, Surface Mount
Edwards Signaling 870 Series Vibrating Horn Adjustable Out
HORN, VIBRATING, GRILLE TYPE, 24VDC, .16A, 3.8VA
Edwards ADAPTAHORN GRILLE 24V DC
VIBRATION TRANSDUCER; Supply Voltage VAC:-; Supply Voltage VDC:24V; Tones:Continuous; Sound Pressure Level (SPL):101dBA; IP / NEMA Rating:-; Product Range:875 Series; Resonant Frequency:-; Current Consumption:160mA RoHS Compliant: No

Manufacturer Aliases

Edwards Signaling has several brands around the world that distributors may use as alternate names. Edwards Signaling may also be known as the following names:

  • EDWARDS
  • EDWARDS SIGNALING PRODUCTS
  • Edwards Signaling & Security Systems
  • Edwards Signaling/Walter Kidde Portable
  • DINA ELEKTRONIK GMBH
  • Edwards Signal
  • EDWARDS SIGNALING AND SECURITY

Part Number Aliases

This part may be known by these alternate part numbers:

  • 875G1