Edwards Signaling 874-N5

Audio Warning Device, Horn, Vibrating, Siren, 120VAC Sup, 0.13A, Surface Mnt, 103DB
$ 150.065
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Edwards Signaling 874-N5.

Farnell

Datasheet2 pages13 years ago

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+22.97%

Descriptions

Descriptions of Edwards Signaling 874-N5 provided by its distributors.

AUDIO WARNING DEVICE, HORN, VIBRATING, SIREN,120VAC SUP,0.13A, SURFACE MNT,103DB
Vibration Transducer; Supply Voltage Vac:120V; Supply Voltage Vdc:-; Tones:Continuous; Sound Pressure Level (Spl):103Dba; Ip/Nema Rating:-; Product Range:874 Series; Resonant Frequency:-; Current Consumption:130Ma Rohs Compliant: No |Edwards Signaling Products 874-N5
Edwards Signaling 870 Series Vibrating Horn Adjustable Out
Vibrating Horn, Continuous, 120V AC, 78-103dB, Surface Mount, 5in x 5in, Indoor, Heavy Duty Die Cast
Adaptahorn, 120VAC, Grille Type

Manufacturer Aliases

Edwards Signaling has several brands around the world that distributors may use as alternate names. Edwards Signaling may also be known as the following names:

  • EDWARDS
  • EDWARDS SIGNALING PRODUCTS
  • Edwards Signaling & Security Systems
  • Edwards Signaling/Walter Kidde Portable
  • DINA ELEKTRONIK GMBH
  • Edwards Signal
  • EDWARDS SIGNALING AND SECURITY

Part Number Aliases

This part may be known by these alternate part numbers:

  • 874N5