Edwards Signaling 874-G5

Vibrating Horn, Horn, Continuous, 24V AC, 78 to 103dB, Heavy Duty Die Cast, Gray, Surface Mount
$ 150.11
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Edwards Signaling 874-G5.

RS (Formerly Allied Electronics)

Datasheet2 pages13 years ago
Datasheet2 pages17 years ago
Datasheet2 pages21 years ago

element14

Inventory History

3 month trend:
-33.33%

Descriptions

Descriptions of Edwards Signaling 874-G5 provided by its distributors.

Vibrating Horn, Horn, Continuous, 24V AC, 78 to 103dB, Heavy Duty Die Cast, Gray, Surface Mount
Vibration Transducer; Corriente De Entrada:630Ma; Potencia Nominal:15.1Va; Sensibilidad:103Db; Sensor, Montaje:Smd; Tensión De Alimentación:24Vac |Edwards Signaling Products 874-G5
VIBRATION TRANSDUCER; Supply Voltage VAC: 24V; Supply Voltage VDC: -; Tones: Continuous; Sound Level SPL: 103dBA; IP / NEMA Rating: -; Product Range: 874 Series; Resonant Frequency: -; Current Consumption: 630mA; External Depth: 54mm

Manufacturer Aliases

Edwards Signaling has several brands around the world that distributors may use as alternate names. Edwards Signaling may also be known as the following names:

  • EDWARDS
  • EDWARDS SIGNALING PRODUCTS
  • Edwards Signaling & Security Systems
  • Edwards Signaling/Walter Kidde Portable
  • DINA ELEKTRONIK GMBH
  • Edwards Signal
  • EDWARDS SIGNALING AND SECURITY

Part Number Aliases

This part may be known by these alternate part numbers:

  • 874G5