Edwards Signaling 869STRC-N5

Horn Strobe, Horn, Continuous, 120V AC, 90 dB, Thermoplastic, Clear Lens, Gray Housing
$ 357.73
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Edwards Signaling 869STRC-N5.

element14 APAC

Datasheet3 pages13 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Edwards Signaling 869STRC-N5 provided by its distributors.

Horn Strobe, Horn, Continuous, 120V AC, 90 dB, Thermoplastic, Clear Lens, Gray Housing
Edwards Signaling Bright Low Current High Decibel Surface
HORN/STROBE INDUSTRIAL | Edwards Signaling 869STRC-N5
Edwards FLUSH MT HORN/STROBE 120V AC CLR
Horn/Strobe, 120VAC, Clear, Flush
HORN/STROBE, TRANSPARENT, 100DB, 120VAC; Supply Voltage VAC:120V; Supply Voltage VDC:-; Module Lens Colour:Transparent; Visual Signal Type:Strobe; Tones:-; IP / NEMA Rating:-; Sound Pressure Level (SPL):100dB; Lens Diameter:- RoHS Compliant: No

Manufacturer Aliases

Edwards Signaling has several brands around the world that distributors may use as alternate names. Edwards Signaling may also be known as the following names:

  • EDWARDS
  • EDWARDS SIGNALING PRODUCTS
  • Edwards Signaling & Security Systems
  • Edwards Signaling/Walter Kidde Portable
  • DINA ELEKTRONIK GMBH
  • Edwards Signal
  • EDWARDS SIGNALING AND SECURITY