Edwards Signaling 50LMP-40WH

Lamp; Halogen Lamp, Replacement, For Adapta Beacons, 49, 50, 51 And 52 Series
$ 38.35
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Edwards Signaling 50LMP-40WH.

Farnell

Datasheet2 pages13 years ago

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-73.33%

Descriptions

Descriptions of Edwards Signaling 50LMP-40WH provided by its distributors.

LAMP;HALOGEN LAMP, REPLACEMENT, FOR ADAPTA BEACONS, 49, 50, 51 AND 52 SERIES
LAMP, HALOGEN, 120V, 40W; Accessory Type:-; For Use With:-; Product Range:-; Colour:Red; Current Rating:300mA; External Height:149mm; IP / NEMA Rating:Not Rated; Length:149mm; Lens Diameter:152mm; Light Source:Halogen 41
Lamp, Halogen, 120V, 40W; Tipo De Señal Visual:Intermitente; Módulo De Lente, Color:-; Diámetro De La Lente:152Mm; Supply Voltage Vac:120V; Supply Voltage Vdc:-; Potencia Nominal:-; Ip/Nema:Sin Clasificar; Altura Externa:149Mm |Edwards Signaling Products 50LMP-40WH

Manufacturer Aliases

Edwards Signaling has several brands around the world that distributors may use as alternate names. Edwards Signaling may also be known as the following names:

  • EDWARDS
  • EDWARDS SIGNALING PRODUCTS
  • Edwards Signaling & Security Systems
  • Edwards Signaling/Walter Kidde Portable
  • DINA ELEKTRONIK GMBH
  • Edwards Signal
  • EDWARDS SIGNALING AND SECURITY

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50LMP40WH