Edwards Signaling 340-4N5

Audio Warning Device, Bell, Vibrating, Continuous, 120VAC Sup, 0.062A, 88DB, 60HZ
$ 180.305
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Edwards Signaling 340-4N5.

Farnell

Datasheet4 pages13 years ago

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+40.00%

Descriptions

Descriptions of Edwards Signaling 340-4N5 provided by its distributors.

AUDIO WARNING DEVICE, BELL, VIBRATING, CONTINUOUS,120VAC SUP,0.062A,88DB,60HZ
Vibration Transducer; Corriente De Entrada:0.062A; Diámetro Externo:114Mm; Potencia Nominal:7.4Va; Sensibilidad:94Db; Sensor, Montaje:Smd; Tensión De Alimentación:120Vac |Edwards Signaling Products 340-4N5
VIBRATION TRANSDUCER; Supply Voltage VAC: 120V; Supply Voltage VDC: -; Tones: Continuous; Sound Pressure Level (SPL): 88dBA; IP / NEMA Rating: -; Product Range: 340 Series; Resonant Frequency: -; Current Con 92F6374

Manufacturer Aliases

Edwards Signaling has several brands around the world that distributors may use as alternate names. Edwards Signaling may also be known as the following names:

  • EDWARDS
  • EDWARDS SIGNALING PRODUCTS
  • Edwards Signaling & Security Systems
  • Edwards Signaling/Walter Kidde Portable
  • DINA ELEKTRONIK GMBH
  • Edwards Signal
  • EDWARDS SIGNALING AND SECURITY