Edwards Signaling 105BX

Signal Mounting Base AdaptaBeaconr 105 Chameleonr 105 Series
$ 54.665
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Edwards Signaling 105BX.

Farnell

Datasheet2 pages15 years ago

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1008%

Descriptions

Descriptions of Edwards Signaling 105BX provided by its distributors.

Signal Mounting Base AdaptaBeaconr 105 Chameleonr 105 Series
BEACON LIGHT; Accessory Type:Junction Box; For Use With:Edwards Chameleon XTRA-BRITE LED Multi Status Indicating Device; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; IP / NEMA Rating:NEMA 4X; Length:57mm
Beacon Light; Tipo De Accesorio:Caja De Conexión; Para Usar Con:Edwards Chameleon Xtra-Brite Led Multi Status Indicating Device; Ip/Nema:Nema 4X; Longitud:57Mm |Edwards Signaling Products 105BX

Manufacturer Aliases

Edwards Signaling has several brands around the world that distributors may use as alternate names. Edwards Signaling may also be known as the following names:

  • EDWARDS
  • EDWARDS SIGNALING PRODUCTS
  • Edwards Signaling & Security Systems
  • Edwards Signaling/Walter Kidde Portable
  • DINA ELEKTRONIK GMBH
  • Edwards Signal
  • EDWARDS SIGNALING AND SECURITY

Part Number Aliases

This part may be known by these alternate part numbers:

  • 105 BX