EDSYN SW0.6/30

DESOLDERING BRAID, 0.6MM; Braid Material: Copper; Width: 0.6mm; Length: 30m; Standard: F-SW 32
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for SW0.6/30. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for EDSYN SW0.6/30.

element14 APAC

Datasheet1 page18 years ago

Descriptions

Descriptions of EDSYN SW0.6/30 provided by its distributors.

DESOLDERING BRAID, 0.6MM; Braid Material:Copper; Width:0.6mm; Length:30m; Standard:F-SW 32
DESOLDERING BRAID, 0.6MM; Braid Material:Copper; Width:0.6mm; Length:30m; SVHC:No SVHC (20-Jun-2013)
Desoldering Braid, 0.6Mm; Braid Material:Copper; Width:0.6Mm; Length:30M; Product Range:-; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Na |Edsyn SW0.6/30

Manufacturer Aliases

EDSYN has several brands around the world that distributors may use as alternate names. EDSYN may also be known as the following names:

  • EDSYN Inc
  • EDSYN INCORPORATED
  • Edsyn International