EDSYN SU8250

Solder Alloy = Sn60/Pb38/Cu2 / Solder Wire Diameter mm = 0.8 / Weight g = 250 / Flux Type = F-SW 34 / Melting...
$ 57.61
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDSYN SU8250.

element14 APAC

Datasheet1 page18 years ago

Inventory History

3 month trend:
+22.50%

Descriptions

Descriptions of EDSYN SU8250 provided by its distributors.

Solder Alloy = Sn60/Pb38/Cu2 / Solder Wire Diameter mm = 0.8 / Weight g = 250 / Flux Type = F-SW 34 / Melting Temperature °C = 186 / Proportion of Flux % = 1.4
SOLDER WIRE, FSW34, 0.8MM, 250G; Flux Type:No Clean; Solder Alloy:60, 38, 2 Sn, Pb, Cu; External Diameter - Metric:0.8mm; External Diameter - Imperial:0.031"; Melting Temperature:183¡ãC; Weight - Metric:250g; Weight - Imp

Manufacturer Aliases

EDSYN has several brands around the world that distributors may use as alternate names. EDSYN may also be known as the following names:

  • EDSYN Inc
  • EDSYN INCORPORATED
  • Edsyn International

Part Number Aliases

This part may be known by these alternate part numbers:

  • SU 8250