EDSYN SU151

Solder Wire, FSW34, 1.5MM, 1KG
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for SU151. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for EDSYN SU151.

Newark

Datasheet5 pages0 years ago

element14 APAC

Farnell

Descriptions

Descriptions of EDSYN SU151 provided by its distributors.

SOLDER WIRE, FSW34, 1.5MM, 1KG
SOLDER WIRE, FSW34, 1.5MM, 1KG; Flux Type: No Clean; Solder Alloy: 60, 38, 2 Sn, Pb, Cu; External Diameter - Metric: 1.5mm; External Diameter - Imperial: 0.059"; Melting Temperature: 183°C; Weight - Metric: 1kg; Weight - Imperial: 2.205lb; Product Range: -; SVHC: No SVHC (15-Jan-2019); Bit Temperature Min: 360°C; External Diameter: 1.5mm; Material Composition: SN60Pb38Cu2; Outer Diameter: 1.5mm; Standard: DIN8516; Weight: 1kg; Wire Diameter: 1.5mm

Manufacturer Aliases

EDSYN has several brands around the world that distributors may use as alternate names. EDSYN may also be known as the following names:

  • EDSYN Inc
  • EDSYN INCORPORATED
  • Edsyn International