EDSYN SU1500-S5

SOLDER WIRE, FSW34, 1.0MM, 500G; Flux Type: No Clean; Solder Alloy: 60, 38, 2 Sn, Pb, Cu; External Diameter - Metric:...
$ 110.47
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDSYN SU1500-S5.

Newark

Datasheet5 pages0 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of EDSYN SU1500-S5 provided by its distributors.

SOLDER WIRE, FSW34, 1.0MM, 500G; Flux Type:No Clean; Solder Alloy:60, 38, 2 Sn, Pb, Cu; External Diameter - Metric:1mm; External Diameter - Imperial:0.039"; Melting Temperature:183°C; Weight - Metric:500g; Weight - Imper

Manufacturer Aliases

EDSYN has several brands around the world that distributors may use as alternate names. EDSYN may also be known as the following names:

  • EDSYN Inc
  • EDSYN INCORPORATED
  • Edsyn International

Part Number Aliases

This part may be known by these alternate part numbers:

  • SU1500S5