EDSYN SSC 5250

SOLDER WIRE, LEAD FREE, 0.5MM, 250G; Flux Type: No Clean and Rosin Flux; Solder Alloy: 99, 1 Sn, Cu; External...
$ 77.72
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDSYN SSC 5250.

element14 APAC

Datasheet1 page9 years ago

Newark

Farnell

Inventory History

3 month trend:
-8.70%

Descriptions

Descriptions of EDSYN SSC 5250 provided by its distributors.

SOLDER WIRE, LEAD FREE, 0.5MM, 250G; Flux Type:No Clean and Rosin Flux; Solder Alloy:99, 1 Sn, Cu; External Diameter - Metric:0.5mm; External Diameter - Imperial:0.02"; Melting Temperature:230¡ãC; Weight - Metric:250g; We

Manufacturer Aliases

EDSYN has several brands around the world that distributors may use as alternate names. EDSYN may also be known as the following names:

  • EDSYN Inc
  • EDSYN INCORPORATED
  • Edsyn International

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSC5250