EDSYN SSC 1250

Edsyn SSC1250 Solder Lead-Free NO-CLEAN Sn99Cu1 Flux Core 227°C Melt
$ 72.53
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDSYN SSC 1250.

Newark

Datasheet4 pages0 years ago

Farnell

Inventory History

3 month trend:
-2.27%

Descriptions

Descriptions of EDSYN SSC 1250 provided by its distributors.

Edsyn SSC1250 Solder Lead-Free NO-CLEAN Sn99Cu1 Flux Core 227°C Melt
SOLDER WIRE, LEAD FREE, 1.0MM, 250G; Flux Type:No Clean and Rosin Flux; Solder Alloy:99.3, 0.7 Sn, Cu; External Diameter - Metric:1mm; External Diameter - Imperial:0.039"; Melting Temperature:230¡ãC; Weight - Metric:250g

Manufacturer Aliases

EDSYN has several brands around the world that distributors may use as alternate names. EDSYN may also be known as the following names:

  • EDSYN Inc
  • EDSYN INCORPORATED
  • Edsyn International

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSC1250