EDSYN SACR 15500

Weight g = 500 / Proportion of Flux % = 2.2 / Flux Type = F-SW 26 / Solder Wire Diameter mm = 1.5 / Solder Alloy =...

Submit Request for Quote

Unfortunately we do not know of any distributors for SACR 15500. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of EDSYN SACR 15500 provided by its distributors.

Weight g = 500 / Proportion of Flux % = 2.2 / Flux Type = F-SW 26 / Solder Wire Diameter mm = 1.5 / Solder Alloy = Sn96.5/Ag3/Cu0.5 / Melting Temperature °C = 217

Manufacturer Aliases

EDSYN has several brands around the world that distributors may use as alternate names. EDSYN may also be known as the following names:

  • EDSYN Inc
  • EDSYN INCORPORATED
  • Edsyn International

Part Number Aliases

This part may be known by these alternate part numbers:

  • SACR15500