EDSYN SA5250

Solder Wire Alloy: Sn96/Ag4 Flux: F-SW 34 Filler wire diameter: 0.5 mm Melting point: 221 °C Proportion of flux: 1.6 %
$ 145.77
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDSYN SA5250.

Newark

Datasheet1 page20 years ago
Datasheet5 pages0 years ago
Datasheet4 pages0 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of EDSYN SA5250 provided by its distributors.

Solder Wire Alloy: Sn96/Ag4 Flux: F-SW 34 Filler wire diameter: 0.5 mm Melting point: 221 °C Proportion of flux: 1.6 %
Solder Wire, , 0.5Mm, 250G; Flux Type:No Clean; Solder Alloy:96, 4 Sn, Ag; External Diameter - Metric:0.5Mm; External Diameter - Imperial:0.02"; Melting Temperature:221°C; Weight - Metric:250G; Weight - Imperial:8.818Oz; Product Rohs Compliant: Yes |Edsyn SA5250

Manufacturer Aliases

EDSYN has several brands around the world that distributors may use as alternate names. EDSYN may also be known as the following names:

  • EDSYN Inc
  • EDSYN INCORPORATED
  • Edsyn International

Part Number Aliases

This part may be known by these alternate part numbers:

  • SA 5250