EDSYN SA1250

Edsyn SA1250 Solder Lead-Free NO-CLEAN Halogen-Free Ideal for SMD
$ 140.56
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDSYN SA1250.

Newark

Datasheet1 page20 years ago

Farnell

Descriptions

Descriptions of EDSYN SA1250 provided by its distributors.

Edsyn SA1250 Solder Lead-Free NO-CLEAN Halogen-Free Ideal for SMD
Weight g = 250 / Proportion of Flux % = 1.6 / Flux Type = F-SW 34 / Solder Wire Diameter mm = 1 / Solder Alloy = Sn96/Ag4 / Melting Temperature °C = 221
SOLDER WIRE, LEAD FREE, 1.0MM, 250G; Flux Type:No Clean; Solder Alloy:96, 4 Sn, Ag; External Diameter - Metric:1mm; External Diameter - Imperial:0.039"; Melting Temperature:221¡ãC; Weight - Metric:250g; Weight - Imperial

Manufacturer Aliases

EDSYN has several brands around the world that distributors may use as alternate names. EDSYN may also be known as the following names:

  • EDSYN Inc
  • EDSYN INCORPORATED
  • Edsyn International

Part Number Aliases

This part may be known by these alternate part numbers:

  • SA 1250