EDSYN CR 88

SOLDER PASTE, , 5ML, 10G; Material Composition: Sn96.5 Ag 3.5; Melting Temperature: 221°C; Weight: 10g; Flux Type:...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDSYN CR 88.

Burklin Elektronik

Datasheet2 pages10 years ago

Farnell

Inventory History

3 month trend:
+72.84%

Descriptions

Descriptions of EDSYN CR 88 provided by its distributors.

SOLDER PASTE, , 5ML, 10G; Material Composition:Sn96.5 Ag 3.5; Melting Temperature:221°C; Weight:10g; Flux Type:F-SW 32, RE L0; Standard:RMA, MIL-QQ-S571e ;RoHS Compliant: Yes
SOLDER PASTE, 96.5/3.5, 221 DEG, 10G; Flux Type:No Clean; Solder Alloy:96.5, 3.5 Sn, Ag; Melting Temperature:221¡ãC; Weight - Metric:10g; Weight - Imperial:0.353oz; Product Range:-; SVHC:No SVHC (15-Jan-2019); Standard:RM

Manufacturer Aliases

EDSYN has several brands around the world that distributors may use as alternate names. EDSYN may also be known as the following names:

  • EDSYN Inc
  • EDSYN INCORPORATED
  • Edsyn International

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR88