EDSYN CR 495

NOZZLE, 0, 25MM; SVHC: No SVHC (20-Jun-2013); Accessory Type: Nozzle; External Diameter: 0.25mm
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDSYN CR 495.

Newark

Datasheet2 pages15 years ago
Datasheet1 page17 years ago

Burklin Elektronik

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of EDSYN CR 495 provided by its distributors.

NOZZLE, 0, 25MM; SVHC:No SVHC (20-Jun-2013); Accessory Type:Nozzle; External Diameter:0.25mm
Edsyn CR495 SMD needle doser 10 pcs 0.25 mm SMD Accessories
NOZZLE, 0, 25MM; Tip / Nozzle Width: -; Tip / Nozzle Style: -; For Use With: -; Product Range: -; SVHC: No SVHC (15-Jan-2019); Accessory Type: Nozzle; External Diameter: 0.25mm

Manufacturer Aliases

EDSYN has several brands around the world that distributors may use as alternate names. EDSYN may also be known as the following names:

  • EDSYN Inc
  • EDSYN INCORPORATED
  • Edsyn International

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR495