Eddystone 29830PSLA

BOX, DIECAST, SHALLOW LID, 120X95X34mm; Enclosure Type: Small; Material: Diecast Aluminium; External Height - Metric:...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eddystone 29830PSLA.

element14 APAC

Datasheet1 page19 years ago

element14

Inventory History

3 month trend:
+64.09%

Descriptions

Descriptions of Eddystone 29830PSLA provided by its distributors.

BOX, DIECAST, SHALLOW LID, 120X95X34mm; Enclosure Type:Small; Material:Diecast Aluminium; External Height - Metric:120mm; Width
Enclosure, Wall Mount, Aluminium Alloy; Enclosure Type:Small; Enclosure Material:Diecast Aluminum; External Height - Metric:33.78Mm; External Width - Metric:95Mm; External Depth - Metric:34Mm; Ip Rating:Ip54; Body Color:Natural Rohs Compliant: Yes |Eddystone 29830PSLA