Eddystone 26908PDLA

Enclosure, Diecast, Deep Lid, Ip54, Instrument, 120 Mm, 95 Mm, 93 Mm, Aluminium, Unfinished Rohs Compliant: Yes
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eddystone 26908PDLA.

Newark

Datasheet1 page19 years ago

Farnell

Descriptions

Descriptions of Eddystone 26908PDLA provided by its distributors.

Enclosure, Diecast, Deep Lid, Ip54, Instrument, 120 Mm, 95 Mm, 93 Mm, Aluminium, Unfinished Rohs Compliant: Yes
BOX, DIECAST, DEEP LID; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 120mm; External Width - Metric: 95mm; External Depth - Metric: 93mm; IP Rating: IP54; Body Colour: Unfinished; NEMA