EDAC A00-216-672-450

Telecom and Datacom Connector, 16 Contact(s), Male, Solder Terminal, Locking, Receptacle
$ 3.646
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC A00-216-672-450.

IHS

Datasheet2 pages22 years ago

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-16.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Conn RJ-45 Integrated Magnetics/USB RCP/RCP 8/4 POS Solder RA Thru-Hole 10 Terminal 1/1 Port
Conn Magjack 1Port 1000 Base-Tx - Tray Rohs Compliant: Yes |Abracon ARJU31B-MASD-A-B-HLU2
Conn Magjack 1Port 1000 Base-Tx - Tray Rohs Compliant: Yes |Abracon ARJU31B-MASB-AD-B-FLU2
Yageo GroupJY0-0016NL
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal

Descriptions

Descriptions of EDAC A00-216-672-450 provided by its distributors.

Telecom and Datacom Connector, 16 Contact(s), Male, Solder Terminal, Locking, Receptacle
8P8C (RJ45, Ethernet) Cat5 Dual Port Shielded Right Angle Jack Modular Connector
Conn RJ-45 F 16 POS 2.54mm Solder RA Thru-Hole 16 Terminal 2 Port Cat 5
Cat5 Rj45 Modular Jack, 8 Position, 2 Port; Modular Connector Type:Modular Jack; Port Configuration:2 X 1 (Stacked); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat5; Ip Rating:-; Shielding:Shielded; Gender:Jack Rohs Compliant: Yes |Edac A00-216-672-450

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • A00-216-672-450.